Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Audio and Video

Audio Amp Single Speaker 1 Channel Mono 2.5 Watt Class-Ab 14 Pin Mdip Rail

View LM380N: 2.5W 1 Channel Audio Amplifier

LM380N: 2.5W 1 Channel Audio Amplifier

View Larger Image
Image is representative only
National Semiconductor
Jameco Part no. 24037
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM380N
Catalog 142 , page 11
Pricing & Availability

$1.39

# of Unit Price
1+ $1.39
10+ $1.15
100+ $0.89
  • Availability: Ship  today  

 Add to cart

2.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP14


IC,LM380N,DIP-14,
AMP AUDIO POWER 2.5W

Report a problem
Suggest a product
Specification Value
FamilyLM380
Minimum Single Supply Voltage10V
Typical Single Supply Voltage12V|15V|18V
Maximum Single Supply Voltage22V
Maximum Operating Temperature70°C
Amplifier TypeClass-AB
Output Type1-Channel Mono
Maximum Load Resistance8Ohm
Supplier_PackageMDIP
Maximum Quiescent Current25mA@18V
Product Length19.05mm
Total Harmonic Distortion Noise0.2%@8Ohm
Maximum Input Bias Current0.1uA(Typ)@18V
Typical Output Power x Channels @ Load2.5W(Min)x1@8Ohm
Typical PSRR38dB
Typical Quiescent Current7mA@18V
Specification Value
Maximum Power Dissipation8300mW
Rail to RailNo
Minimum Operating Temperature0°C
FunctionSpeaker
MountingThrough Hole
PackagingRail
Pin_Count14
Product Width6.35mm
Product Height3.3mm
Power Supply TypeSingle
Product TypeAudio Amplifier
Typical Voltage Gain33.98dB
Input Signal TypeDifferential
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Audio Amp Single Speaker 1 Channel Mono 25 Watt Class-AB 5-Pin (5+tab) TO-220 Rail

Buy Now  $3.15


Audio Amp Single Speaker 1 Channel Mono 18 Watt Class-AB 5-Pin (5+tab) Penta Wattatt Tube

Buy Now  $2.49


OP Amp Dual General Purpose ±18 Volt 8-Pin Plastic Dip Tube

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.