Audio Amp Single Speaker 1 Channel Mono 5.5 Watt Class-AB 14-Pin MDIP Rail

$1.49 ea


  • Part no.: 24096
  • Manufacturer: National Semiconductor
  • Manufacturer no.: LM384N
Pricing
# of units Price
1+ $1.49
10+ $1.29
100+ $1.15
5.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP14


IC,LM384N,DIP-14,
AMP AUDIO POWER 5W

Report a problem
Suggest a product
Specification Value
FamilyLM384
Amplifier TypeClass-AB
Input Signal TypeSingle
Output Type1-Channel Mono
Power Supply TypeSingle
Minimum Single Supply Voltage12V
Output Signal TypeSingle
Typical Single Supply Voltage15V|18V|24V
Maximum Single Supply Voltage26V
Maximum Input Bias Current0.1uA(Typ)@22V
Maximum Load Resistance8Ohm
Maximum Power Dissipation1670mW
Maximum Quiescent Current[email protected]
Typical Output Power x Channels @ Load[email protected]
Typical PSRR31dB
Typical Quiescent Current[email protected]
Rail to RailNo
Total Harmonic Distortion Noise[email protected]@4W
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count14
Product Height3.3mm
Supplier_PackageMDIP
Product TypeAudio Amplifier
Product Width6.35mm
Product Length19.05mm
Typical Voltage Gain33.98dB


Report a problem
Suggest a product