Display 7-Segment Common Cathode Red

$0.99 ea


  • Part no.: 24782
  • Manufacturer: LIGITEK
  • Manufacturer no.: LSD3211-11
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
1000+ $0.69


LED Display (7-Segment)



The general advantages of LED displays (compared to incandescent types) are: lower power consumption, longer lifetime (averaged more than 300,000 hours), compact size which is suitable for instrumentation and graphic representations, soldering bath: not more than 5 seconds @ 260°C, soldering iron: not more than 3 seconds @ 300°C under 30W.

Features:
  • Character Height: 0.300"
  • Illumination Color: Red
  • Buss Polarity: CC
  • Pins/Leads: 10
  • [email protected]: [email protected]
  • Typical [email protected]: [email protected]
  • Wavelength: 697nm
  • Decimal Point: LHDP/RHDP


Report a problem
Suggest a product
Specification Value
ConfigurationCommon Cathode
Illuminated ColorRed
Character Height (inch).300
Buss PolarityCC
Decimal PointLHDP/RHDP
No. of Digits1
Typical mcd@(mA)2.5 @ 20
Typical Vf(V)@If(mA)2.1 @ 20
Wavelength (nm)697
Pins / Leads10
MountingThrough Hole
Supplier_PackageDIP
Package / Case14-DIP (0.3", 7.62mm), 10 leads


Report a problem
Suggest a product