Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

Display 7 Segment Common Cathode Red

View LSD3211-11: LED Display (7 Segment)

LSD3211-11: LED Display (7 Segment)

View Larger Image
Image is representative only
Ligitek Electronics Co.,LTD
Jameco Part no. 24782
Manufacturer LIGITEK ELECTRONICS CO.,LTD
Manufacturer no. LSD3211-11
  RoHS compliant
Catalog 151 , page 27
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.75
1000+ $0.69
  • Availability: Ship  today  

 Add to cart


LED Display (7-Segment)



The general advantages of LED displays (compared to incandescent types) are: lower power consumption, longer lifetime (averaged more than 300,000 hours), compact size which is suitable for instrumentation and graphic representations, soldering bath: not more than 5 seconds @ 260°C, soldering iron: not more than 3 seconds @ 300°C under 30W.

Features:
  • Character Height: 0.300"
  • Illumination Color: Red
  • Buss Polarity: CC
  • Pins/Leads: 10
  • Vf@If: 2.1@20mA
  • Typical mcd@mA: 2.5@20
  • Wavelength: 697nm
  • Decimal Point: LHDP/RHDP


Report a problem
Suggest a product
Specification Value
Buss PolarityCC
Decimal PointLHDP/RHDP
No. of Digits1
Typical mcd@(mA)2.5 @ 20
Typical Vf(V)@If(mA)2.1 @ 20
Wavelength (nm)697
Specification Value
Pins / Leads10
ConfigurationCommon Cathode
Illuminated ColorRed
Character Height (inch).300


Report a problem
Suggest a product

RELATED PRODUCTS

Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

Buy Now  $3.95


Single Digit 7 Segment LED Display

Buy Now  $1.09


Displays Segmented Panel 2DIGIT 34LED B. Red CC 20-Pin DIP

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.