Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Freescale/Motorola Series

P

Micro- Controller 8 Bit DIP-40 Otprom 2.1 MHZ

View MC68705U3S: Through-Hole 8 Bit Eprom Microcontroller Unit

MC68705U3S: Through-Hole 8 Bit Eprom Microcontroller Unit

View Larger Image
Image is representative only
Motorola,Inc.
Jameco Part no. 25371
Manufacturer MOTOROLA,INC.
Manufacturer no. MC68705U3S
Catalog 142 , page 6
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $10.95
  • Availability:Ship  2 Days ARO 

 Add to cart

8-BIT EPROM MICROCONTROLLER UNIT


IC,MC68705U3S,DIP-40,MICRO-
CNTRLR 8-BIT, OTPROM, 2.1 MHz,

Report a problem
Suggest a product
Specification Value
Address Bus Width (bits)0
Number of Terminals40
Package Body MaterialCERAMIC, METAL-SEALED COFIRED
Package CodeDIP
Package ShapeRECTANGULAR
Package StyleIN-LINE
PWM ChannelsNO
Seated Height-Max (mm)5.84
Speed (MHz)2.1
Surface MountNO
Terminal FormTHROUGH-HOLE
External Data Bus Width0
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Width (mm)15.24
Operating Temperature-Max (Cel)70
Specification Value
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Bit Size8
Number of I/O Lines32
ROM ProgrammabilityOTPROM
Microcontroller TypeMICROCONTROLLER
Supply Voltage-Max (Vsup) (V)5.75
Supply Voltage-Min (Vsup) (V)4.75
ADC ChannelsNO
Clock/Crystal Freq-Max (fclk) (MHz)4.2
DAC ChannelsNO
DMA ChannelsNO
JESD-30 CodeR-CDIP-T40
Length (mm)52.275


Report a problem
Suggest a product

RELATED PRODUCTS

8 Bit MPU With Exter Clock 2 MHz DIP 40

Buy Now  $4.95


MPU M6800 CISC 8-Bit 1MHz 40-Pin CDIP

Buy Now  $6.95


MPU M6800 CISC 8-Bit 1MHz 40-Pin PDIP

Buy Now  $4.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.