Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

Transistor Darlington NPN 30 Volt 0.5 Amp 3 Pin TO-92

View MPSA13: Transistor NPN PWR Darlington

MPSA13: Transistor NPN PWR Darlington

View Larger Image
Image is representative only
Jameco Part no. 26489
Manufacturer   MAJOR BRANDS
Manufacturer no. MPSA13
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.10
500+ $0.075
1000+ $0.059
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

TRANSISTOR,MPSA13,NPN PWR, DARLINGTON


@ TRANSISTOR,MPSA13,NPN PWR,
DARLINGTON (10)

Report a problem
Suggest a product
Specification Value
FamilyMPSA13
Maximum Emitter Base Voltage10V
Minimum DC Current Gain5000@10mA@5V|10000@100mA@5V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
TypeNPN
Specification Value
Product Height5.33mm(Max)
Product Length5.21mm(Max)
Product TypeDarlington BJT
ConfigurationSingle
Maximum Collector Base Voltage30V
Maximum Collector Cut-off Current0.1uA
Maximum Collector Emitter Saturation Voltage1.5V@100uA@100mA
Maximum Collector Emitter Voltage30V
Maximum Continuous DC Collector Current0.5A


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2014 Jameco. All Rights Reserved.