Transistor Darlington NPN 30 Volt 0.5 Amp 3-Pin TO-92

$0.12 ea


  • Part no.: 26489
  • Manufacturer: Major Brands
  • Manufacturer no.: MPSA13
Pricing
# of units Price
10+ $0.12
100+ $0.10
500+ $0.075
1000+ $0.059
NOTE:
  • Order in multiples of 10
Specification Value
FamilyMPSA13
TypeNPN
ConfigurationSingle
Maximum Collector Base Voltage30V
Maximum Collector Cut-off Current0.1uA
Maximum Collector Emitter Saturation Voltage[email protected]@100mA
Maximum Collector Emitter Voltage30V
Maximum Continuous DC Collector Current0.5A
Maximum Emitter Base Voltage10V
Minimum DC Current Gain[email protected]@[email protected]@5V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.21mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product