Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch Push Button Single Polet on Momentary (off) Round Plunger 3 Amp 250 Volt AC Solder Lug Panel Mount

View R18-29B: Pushbutton Switch Contact Form: SPST on-(Off)

R18-29B: Pushbutton Switch Contact Form: SPST on-(Off)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 26649
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R18-29B
Catalog 161 , page 65
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.85

# of Unit Price
1+ $0.85
10+ $0.75
100+ $0.65
500+ $0.59
1000+ $0.55
  • Availability: Ship Today  

 Add to cart

Pushbutton Switch

Features:
  • Contact form: SPST ON-(OFF)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.65" Depth x 1.10" Total length
  • Mounting hole diameter: 0.299"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Black

    Note: (OFF) denotes momentary OFF

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    Termination StyleSolderable Lug
    Number of Pins2
    Length (inch)1.1
    Contact FormSPST
    Depth (inch)0.65
    Specification Value
    Lead Spacing B (inch)0.17
    Switch FunctionON-(OFF)
    Maximum Current Rating (A)3
    Mechanical Life100000
    Voltage Rating (AC)125


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

    Buy Now  $3.75


    Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

    Buy Now  $4.05


    Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

    Buy Now  $4.05

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.