Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Timing Solutions >> Real Time Clocks

C

TP5089 Dtmf Touch-Tone Generator DIP-16

View TCM5089N: TP5089 Dtmf Touch-Tone Generator DIP-16 (Real Time Clocks)

TCM5089N: TP5089 Dtmf Touch-Tone Generator DIP-16 (Real Time Clocks)

View Larger Image
Image is representative only
Jameco Part no. 32803
Manufacturer   MAJOR BRANDS
Manufacturer no. TCM5089N
Catalog 142 , page 6
Learn more about Major Brands.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
  • Availability:Ship  1 Days ARO 

 Add to cart

TP5089 DTMF Touch-Tone Generator DIP-16

The TP5089 is a low threshold voltage, field-implanted, metal gate CMOS integrated circuit. It interfaces directly to a standard telephone keypad and generates all dual tone multi-frequency pairs required in tone-dialing systems. The tone synthesizers are locked to an on-chip reference oscillator using an inexpensive 3.579545 MHz crystal for high tone accuracy. The crystal and an output load resistor are the only external components required for tone generation. A MUTE OUT logic signal, which changes state when any key is depressed, is also provided.

Features

  • 3.5V ±10V operation when generating tones
  • 2V operation of keyscan and MUTE logic
  • Static sensing of key closures or logic inputs
  • On-chip 3.579545 MHz crystal-controlled oscillator
  • Output amplitudes proportional to supply voltage
  • High group pre-emphasis
  • Low harmonic distortion
  • Open emitter-follower low-impedance output
  • SINGLE TONE INHIBIT pin



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Evaluation Kit for 555 uPower Timer IC's

    Buy Now  $79.95


    MM5450 34-Segment LED Display Driver DIP-40

    Buy Now  $4.49


    Real Time Clock DIP-18

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.