Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> More Products

C

Hexadecimal Display 11 Pin DIP

View TIL311: LED Dot Matrix with Decoder Driver (4X7 Array) Hexadecimal

TIL311: LED Dot Matrix with Decoder Driver (4X7 Array) Hexadecimal

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 32951
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. TIL311
Catalog 142 , page 29
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $17.95
100+ $15.95
1000+ $14.95
  • Availability:Ship  1 Days ARO 

 Add to cart

LED Dot Matrix w/ Decoder Driver (4x7 Array) Hexadecimal

Features:
  • 0.300 inch (7.62 mm) character height
  • High brightness
  • Left-and-right-hand decimals
  • Separate LED and logic power supplies may be used
  • Wide viewing angle
  • Internal TTL MSI Chip w/ latch, decoder, and driver
  • Operates from 5 V supply
  • Constant-current drive for hexadecimal characters
  • Easy system interface


Report a problem
Suggest a product
Specification Value
FamilyTIL311
Supplier_PackageDIP
Product Width10.67mm(Max)
Product Height3.6mm(Max)
Product Length19.31mm(Max)
Product TypeInterface Misc
Specification Value
CategoryHexadecimal Display
Maximum Operating Temperature85°C
Minimum Operating Temperature0°C
MountingThrough Hole
Pin_Count11


Report a problem
Suggest a product

RELATED PRODUCTS

DISPLAY,DOT MATRIX,HI-E RED,.78 INCH ,8x8,635nm,2V@10mA,CC/AR,16-PIN

Buy Now  $3.95


8x8 LED Dot Matrix Display RGB 2.3" Square

Buy Now  $22.95


Displays Dot Matrix Panel 70LED Green/Red Orange Row CA Column CC 28-Pin DIP

Buy Now  $2.25

Copyright ©2002 - 2014 Jameco. All Rights Reserved.