Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

Transistor Darlington NPN 100 Volt 8 Amp 3 Pin 3+ Tab TO-220 Ampb Rail

View TIP102: Transistor NPN Power Darlington

TIP102: Transistor NPN Power Darlington

View Larger Image
Image is representative only
Jameco Part no. 32977
Manufacturer   MAJOR BRANDS
Manufacturer no. TIP102
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.45

# of Unit Price
1+ $0.45
10+ $0.39
100+ $0.35
  • Availability: Ship  today  

 Add to cart

Specification Value
FamilyTIP102
Maximum Emitter Base Voltage5V
Minimum DC Current Gain1000@3A@4V|200@8A@4V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.82mm(Max)
Specification Value
TypeNPN
Product Height9.28mm(Max)
Product Length10.28mm(Max)
Product TypeDarlington BJT
ConfigurationSingle
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current50uA
Maximum Collector Emitter Saturation Voltage2V@6mA@3A|2.5V@80mA@8A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current8A


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.