Transistor Darlington NPN 100 Volt 8 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

$0.49 ea


  • Part no.: 32977
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: TIP102
Pricing
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
250+ $0.35
500+ $0.29
Specification Value
FamilyTIP102
TypeNPN
ConfigurationSingle
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current50uA
Maximum Collector Emitter Saturation Voltage2V@6mA@3A|2.5V@80mA@8A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current8A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain1000@3A@4V|200@8A@4V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.82mm(Max)
Product Height9.28mm(Max)
Product Length10.28mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product