Transistor Darlington Pnp 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

$0.49 ea


  • Part no.: 33013
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: TIP125.
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19
Specification Value
FamilyTIP125
TypePNP
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current200uA
Maximum Collector Emitter Saturation Voltage[email protected]@[email protected]@5A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current5A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@[email protected]@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.82mm(Max)
Product Height9.28mm(Max)
Product Length10.28mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product