OP Amp Dual General Purpose ±18 Volt 8-Pin Plastic Dip Tube

$0.49 ea


  • Part no.: 33161
  • Manufacturer: Major Brands
  • Manufacturer no.: TL062CP
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35
LOW-POWER JFET-INPUT OPERATIONAL AMPLIFIER

Features:
  • Very Low Power Consumption
  • Typical Supply Current: 200 ?A (per amplifier)
  • Wide Common-Mode and Differential Voltage Ranges
  • Low Input Bias and Offset Currents
  • Output Short-Circuit Protection
  • Internal Frequency Compensation
  • High Slew Rate: 3.5 V/?s typical
  • 8-pin DIP package


Report a problem
Suggest a product
Specification Value
FamilyTL062
TypeGeneral Purpose Amplifier
TechnologyBiFET
Manufacturer TypeLow Power Amplifier
Number of Channels per Chip2
Power Supply TypeDual
Minimum Dual Supply Voltage±3.5V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0004uA@±15V
Maximum Input Offset Voltage15mV@±15V
Maximum Supply Current0.5mA@±15V
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density42nV/rtHz@±15V
Typical Slew Rate3.5V/us@±15V
Typical Voltage Gain75.56dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length9.81mm
Product TypeOP Amp


Report a problem
Suggest a product