Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±18 Volt 8 Pin Plastic DIP Tube

View TL081CP: OP Amp Single General Purpose ±18 Volt 8 Pin Plastic DIP Tube (Amplifiers)

TL081CP: OP Amp Single General Purpose ±18 Volt 8 Pin Plastic DIP Tube (Amplifiers)

View Larger Image
Image is representative only
Jameco Part no. 33232
Manufacturer   MAJOR BRANDS
Manufacturer no. TL081CP
Catalog 151 , page 10
Learn more about Major Brands.
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
  • Availability:Ship  2 Days ARO 

 Add to cart

IC,TL081CP


IC,TL081CP,DIP-8,
JFET INPUT, OFFSET CONTROL

Report a problem
Suggest a product
Specification Value
FamilyTL081
Minimum Dual Supply Voltage±3.5V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0004uA@±15V
Maximum Input Offset Voltage15mV@±15V
TypeGeneral Purpose Amplifier
Maximum Supply Current2.8mA@±15V
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product3MHz
Typical Input Noise Voltage Density18nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Typical Slew Rate13V/us@±15V
Typical Voltage Gain106.02dB
Specification Value
TechnologyBiFET
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Manufacturer TypeGeneral Purpose Amplifier
Product Height4.57mm
Product Length9.81mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.