Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Red Blinking 697NM 2 Pin T-1 3/4

View LFH3360: LED RED Diffused T1-3/4 Blinking 3HZ 697NM 3-12VDC

LFH3360: LED RED Diffused T1-3/4 Blinking 3HZ 697NM 3-12VDC

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 34690
Manufacturer   JAMECO VALUEPRO
Manufacturer no. LFH3360
  RoHS compliant
Catalog 151 , page 19
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.25
  • Availability:Ship  3 Days ARO 

 Add to cart

LED, RED DIFFUSED T1-3/4, BLINKING, 3Hz, 697nm, 3-12vdc, 2.8mcd@5vdc

Report a problem
Suggest a product
Specification Value
FamilyLFH3360
LED MaterialGaP
Lens AppearanceColored Diffused
Lens Dimensions5mmx5mmx7.6mm
Lens Shape TypeCircular
Maximum Forward Voltage per Color12V
Peak Wavelength (nm)697
TypeUni-Color
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)85
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Specification Value
Product Width5.9mm
Product Height (mm)8.6
Product Length5.9mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorRed
Operating Wavelength-Nom (nm)697
High BrightnessNo
Luminous Intensity (mcd)2.8


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.