LED Uni-Color Red Blinking 697nm 2-Pin T-1 3/4

$0.39 ea


  • Part no.: 34690
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LFH3360
  • RoHS Compliant
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.25

LED Uni-Color Red Blinking 697nm 2-Pin

Specifications

  • Red diffused lens
  • Built-in IC chip flashes lamps on and off to attract attention
  • Large full flood radiating area
  • IC compatible

    Report a problem
    Suggest a product
  • Specification Value
    ColorRed
    Lens Shape TypeCircular
    Peak Wavelength (nm)697
    Luminous Intensity (mcd)2.8
    FamilyLFH3360
    Operating Wavelength-Nom (nm)697
    High BrightnessNo
    Number of LEDs1
    Sub-CategoryThrough Hole
    LED MaterialGaP
    Lens AppearanceColored Diffused
    Lens Dimensions5mmx5mmx7.6mm
    CategoryStandard LED
    Maximum Forward Voltage per Color12V
    TypeUni-Color
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.9mm
    Product Height (mm)8.6
    Product Length5.9mm
    Product TypeLED


    Report a problem
    Suggest a product