1000 Volt 1 Amp Silicon Rectifier Diode

$0.05 ea


  • Part no.: 36011
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4007
Pricing
# of units Price
10+ $0.05
100+ $0.02
1000+ $0.015
NOTE:
  • Order in multiples of 10

1000V 1Amp Silicon Rectifier Diode

Specifications

  • DO-41 Packaging
  • Construction utilizes void-free molded plastic technique
  • Low reverse leakage
  • High forward surge capability

    Report a problem
    Suggest a product
  • Specification Value
    Average Forward Current-Max (A)1
    Rep Pk Reverse Voltage-Max (V)1000
    PackageDO-41
    Signal Diode TypeSIGNAL DIODE
    Current Rating (A)1
    Peak Reverse Voltage (V)1000


    Report a problem
    Suggest a product