Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener

Diode Zener Single 5.1 Volt 5% 1W 2 Pin DO-41 Tape and Reel

View 1N4733A: Diode Zener 1 Watt Hermetically Sealed Glass Silicon Diode DO-41

1N4733A: Diode Zener 1 Watt Hermetically Sealed Glass Silicon Diode DO-41

View Larger Image
Image is representative only
Jameco Part no. 36097
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N4733A
Catalog 142 , page 17
Learn more about Major Brands.
Pricing & Availability

$0.06

# of Unit Price
10+ $0.06
100+ $0.05
1000+ $0.035
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

DIODE, ZENER, 1N4733A, 1 WATT HERMETICALLY SEALED GLASS SILICON DIODE, DO-41

Report a problem
Suggest a product
Specification Value
Family1N4733A
Maximum Reverse Leakage Current10uA
Maximum Zener Impedance7Ohm
Nominal Zener Voltage5.1
Test Current49mA
Zener Voltage Tolerance5%
Minimum Operating Temperature-65°C
TypeVoltage Regulator
Pin_Count2
Maximum Operating Temperature175°C
MountingThrough Hole
Specification Value
PackagingTape and Reel
Supplier_PackageDO-41
Product Width2.72mm(Max)
Product Height2.72mm(Max)
Product Length5.21mm(Max)
Product TypeZener
Maximum Power Dissipation1000mW
ConfigurationSingle
Maximum Regulator Current178mA@Ta=50C


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Zener Single 15 Volt 5% 1W 2-Pin DO-41

Buy Now  $0.07


Diode Zener Single 4.7 Volt 5% 1.3W 2-Pin DO-41

Buy Now  $0.10


Diode Zener Single 5.1 Volt 5% 500mW 2-Pin DO-35 Bulk

Buy Now  $0.07

Copyright ©2002 - 2015 Jameco. All Rights Reserved.