Diode Zener Single 5.1 Volt 5% 1W 2-Pin DO-41 Tape and Reel

$0.06 ea


  • Part no.: 36097
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4733A
Pricing
# of units Price
10+ $0.06
100+ $0.05
1000+ $0.035
NOTE:
  • Order in multiples of 10

Diode Zener Single 5.1V 5% 1W 2-Pin DO-41 Tape and Reel

Specifications

  • For use in stabilizing and clipping circuits with high power rating
  • Standard Zener voltage tolerance suffix "A" for ±5% tolerance.

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Zener Voltage5.1
    Zener Voltage Tolerance5%
    Test Current49mA
    Maximum Power Dissipation1000mW
    Maximum Reverse Leakage Current10uA
    Maximum Zener Impedance7Ohm
    Maximum Operating Temperature175°C
    ConfigurationSingle
    MountingThrough Hole
    Supplier_PackageDO-41
    PackagingTape and Reel
    Family1N4733A
    Product TypeZener
    Product Width2.72mm(Max)
    Product Height2.72mm(Max)
    Product Length5.21mm(Max)
    Pin_Count2
    Minimum Operating Temperature-65°C
    TypeVoltage Regulator
    Maximum Regulator Current[email protected]=50C


    Report a problem
    Suggest a product