Diode Zener Single 5.6V 5% 1W 2-Pin DO-41

$0.10 ea


  • Part no.: 36118
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 1N4734A
Pricing
# of units Price
10+ $0.10
100+ $0.06
1000+ $0.035
NOTE:
  • Order in multiples of 10

Diode Zener Single 5.6V 5% 1W 2-Pin

Specifications

  • For use in stabilizing and clipping circuits with high power rating

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Zener Voltage5.6
    Zener Voltage Tolerance5%
    Test Current45mA
    Maximum Power Dissipation[email protected]=50C
    Maximum Reverse Leakage Current10uA
    Maximum Zener Impedance5Ohm
    Maximum Operating Temperature175°C
    ConfigurationSingle
    MountingThrough Hole
    Supplier_PackageDO-41
    Family1N4734A
    Product TypeZener
    Pin_Count2
    Minimum Operating Temperature-65°C
    TypeVoltage Regulator
    Maximum Regulator Current[email protected]=50C


    Report a problem
    Suggest a product