Diode Zener Single 6.2 Volt 5% 1W 2-Pin DO-41

$0.06 ea


  • Part no.: 36126
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 1N4735A.
Pricing
# of units Price
10+ $0.06
100+ $0.05
1000+ $0.035
NOTE:
  • • Order in multiples of 10

Zener Diode

Specifications

  • For use in stabilizing and clipping circuits with high power rating

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Zener Voltage6.2
    Supplier_PackageDO-41
    Family1N4735A
    Product TypeZener
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Product Length5.2mm(Max)
    Pin_Count2
    Minimum Operating Temperature-65°C
    TypeVoltage Regulator
    Zener Voltage Tolerance5%
    Test Current41mA
    Maximum Power Dissipation1000mW@Ta=50C
    Maximum Reverse Leakage Current10uA
    Maximum Zener Impedance2Ohm
    Maximum Operating Temperature200°C
    ConfigurationSingle
    MountingThrough Hole


    Report a problem
    Suggest a product