Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Other

Diode 1K Volt 3A 2 Pin DO-201AD

View 1N5408: Diode Silicon Rectifier 1000V PRV

1N5408: Diode Silicon Rectifier 1000V PRV

View Larger Image
Image is representative only
Jameco Part no. 36273
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N5408
Catalog 151 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.10
1000+ $0.08
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 

 Add to cart

DIODE,SILICON RECTIFIER,1N5408,3A, 1000V PRV (10)


@ DIODE,SIL REC,1N5408,3A,
1000V PRV (10)

Report a problem
Suggest a product
Specification Value
Family1N5408
MountingThrough Hole
Pin_Count2
Supplier_PackageDO-201AD
Product Width5.6mm(Max)
Product Height5.6mm(Max)
Product Length9.5mm(Max)
Product TypeRectifier
ConfigurationSingle
Specification Value
Maximum Continuous Forward Current3A@Ta=75C
Peak Forward Voltage1V
Peak Non-Repetitive Surge Current200A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage1000V
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 3A 2-Pin DO-201AD

Buy Now  $0.16

Copyright ©2002 - 2015 Jameco. All Rights Reserved.