Diode 1K Volt 3A 2-Pin DO-201AD

$0.12 ea


  • Part no.: 36273
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 1N5408
Pricing
# of units Price
10+ $0.12
100+ $0.10
1000+ $0.08
NOTE:
  • • Order in multiples of 10

Silicon Rectifier Diode

Specifications

  • 3.0A operation at TA=75°C with no thermal runway
  • High current capability
  • Low leakage

    Report a problem
    Suggest a product
  • Specification Value
    Family1N5408
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageDO-201AD
    Product Width5.6mm(Max)
    Product Height5.6mm(Max)
    Product Length9.5mm(Max)
    Product TypeRectifier
    ConfigurationSingle
    Maximum Continuous Forward Current3A@Ta=75C
    Peak Forward Voltage1V
    Peak Non-Repetitive Surge Current200A
    Peak Reverse Current5uA
    Peak Reverse Repetitive Voltage1000V
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature125°C


    Report a problem
    Suggest a product