Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Socket IC 20 Pin Machine Tooled Low Profile Soldertail 0.3 Inch Width

View 6100-20: 6100 Socket IC 20PIN Machine Tooled Low Profile

6100-20: 6100 Socket IC 20PIN Machine Tooled Low Profile

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 38623
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 6100-20
Catalog 151 , page 13
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.85

# of Unit Price
1+ $0.85
10+ $0.69
100+ $0.49
1000+ $0.45
  • Availability: Ship  today  

 Add to cart

SOCKET IC, 20PIN, MACHINE TOOLED LOW PROFILE, SOLDERIGHT ANGLEAIL

Report a problem
Suggest a product
Specification Value
Family6100
Insulation MaterialThermoplastic
Insulation Resistance1000MOhm
Row Spacing7.62mm
Maximum Contact Resistance30mOhm
Maximum Current Rating1A
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
TypeDIP Socket
MountingThrough Hole
Pitch2.54mm
Product Depth10.16mm
Product Height4.5mm
Specification Value
Product Length25.4mm
Termination MethodSolderable
Product TypeConnector Socket
Contact MaterialBrass|Phosphor Bronze
Contact PlatingGold Over Nickel
GenderSKT
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts20
Number of Rows2


Report a problem
Suggest a product

RELATED PRODUCTS

Socket IC 28 Pin Machine Tooled Slimline Low-profile Solder Tail 0.3" Width

Buy Now  $1.09


Socket IC 40 Pin Machine Tooled Low Profile Soldertail 0.6" Width 

Buy Now  $1.69


Socket IC 24 Pin Machine Tooled Low Profile Soldertail .6" Width

Buy Now  $1.09

Copyright ©2002 - 2015 Jameco. All Rights Reserved.