Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 5.05 Volt 1 Amp 3 Pin 2+ Tab TO-3 Tray

View LM309K: Linear Fixed Voltage Regulator TO-3 (Analog/Linear)

LM309K: Linear Fixed Voltage Regulator TO-3 (Analog/Linear)

View Larger Image
Image is representative only
Jameco Part no. 23499
Manufacturer   MAJOR BRANDS
Manufacturer no. LM309K
Catalog 151 , page 11
Learn more about Major Brands.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $4.25
  • Availability: Ship  today  

 Add to cart

IC, LM309K, LINEAR, FIXED VOLTAGE REGULATOR, TO-3


IC,LM309K,TO-3,
5V 1A (OC TO +125C)

Report a problem
Suggest a product
Specification Value
FamilyLM309
Minimum Input Voltage7.1V
Maximum Input Voltage35V
Output Voltage5.05V
Maximum Output Current1A
Maximum Quiescent Current10mA
Number of Outputs1
Typical Quiescent Current5.2mA
TypeLinear
Junction to Ambient35C/W
Junction to Case2.5C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingTray
Pin_Count3
Product Width25.91mm(Max)
Supplier_PackageTO-3
PolarityPositive
Product Height8.94mm(Max)
Product Length39.44mm(Max)
Product TypeLinear Regulator
Output TypeFixed
FunctionStandard
Line Regulation50mV
Load Regulation100mV


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.