Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EPROM

5 Volt 4KX8 DIP-24 250 Nanoseconds Eprom

View 2732A-25: 5 Volt 4KX8 DIP-24 250 Nanoseconds Eprom Speed: 250NS (Memory)

2732A-25: 5 Volt 4KX8 DIP-24 250 Nanoseconds Eprom Speed: 250NS (Memory)

View Larger Image
Image is representative only
Jameco Part no. 40125
Manufacturer   MAJOR BRANDS
Manufacturer no. 2732A-25
Catalog 161 , page 5
Learn more about Major Brands.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
  • Availability: Ship Today  

 Add to cart

4K x 8 EPROM

Features

  • Speed: 250ns
  • Voltage: 5V
  • Packaging: DIP-24



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    EPROM UV 512K-Bit 64K x 8 120ns 28-Pin FDIPW

    Buy Now  $4.19


    EPROM U Volt 256K-Bit 32K x 8 120ns 28-Pin CFDIPWB Tube

    Buy Now  $4.25


    EPROM U Volt 64K-Bit 8K x 8 150ns 28-Pin CFDIPWA Tube

    Buy Now  $5.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.