Optocoupler DC Input 1 Channel DARL W/Base DC Output 6-Pin PDIP

$0.29 ea


  • Part no.: 41021
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 4N32.
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.22

NPN Photodarlington Output Optoisolator

Features

  • Packaging: DIP-6
  • Forward Voltage: 1.2V
  • Power: 250mW



    Report a problem
    Suggest a product
  • Specification Value
    Family4N32
    Input TypeDC
    Output TypeDC
    Maximum Power Dissipation250mW
    Maximum Collector Emitter Saturation Voltage100mV
    Maximum Collector Emitter Voltage30V
    Minimum Isolation Voltage5300Vrms
    Number of Channels per Chip1
    Maximum Input Current80mA
    Maximum Reverse Voltage5V
    Maximum Forward Voltage1.5V
    Output DeviceDarlington With Base
    Typical Forward Voltage1.2V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count6
    Product Width6.9mm(Max)
    Product Height3.9mm(Max)
    Supplier_PackagePDIP
    Product Length8.9mm(Max)
    Product TypeTransistor and Photovoltaic Output PhotoCouplers


    Report a problem
    Suggest a product