Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optocoupler DC Input 1 Channel Darl with Base DC Output 6 Pin Pdip

View 4N32.: Optocoupler 4N32 NPN Photodarlington DIP-6 (Optoisolators)

4N32.: Optocoupler 4N32 NPN Photodarlington DIP-6 (Optoisolators)


Image is representative only
Jameco Part no. 41021
Manufacturer   MAJOR BRANDS
Manufacturer no. 4N32.
Catalog 142 , page 19
Learn more about Major Brands.
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.22
  • Availability: Ship  today  

 Add to cart

OPTOCOUPLER, 4N32, NPN PHOTODARLINGTON, DIP-6


OPTO,4N32,NPN TRANS,2500Viso,
1.2Vf@10mA,30Vb

Report a problem
Suggest a product
Specification Value
Family4N32
Maximum Collector Emitter Voltage30V
Minimum Isolation Voltage5300Vrms
Input TypeDC
Number of Channels per Chip1
Maximum Input Current80mA
Maximum Reverse Voltage5V
Output TypeDC
Maximum Forward Voltage1.5V
Output DeviceDarlington With Base
Typical Forward Voltage1.2V
Minimum Operating Temperature-55°C
Specification Value
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count6
Product Width6.9mm(Max)
Product Height3.9mm(Max)
Supplier_PackagePDIP
Product Length8.9mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation250mW
Maximum Collector Emitter Saturation Voltage100mV


Report a problem
Suggest a product

RELATED PRODUCTS

Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65


REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.