40 PIN LOW PROFILE SINGLE WIPE SOLDERTAIL IC SOCKET

41110

Clearance

View larger image

$0.29 ea


  • Part no.: 41110
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6000-40
Pricing
# of units Price
10+ $0.29
100+ $0.25
1000+ $0.22
NOTE:
  • Order in multiples of 10
Solder Tail Low Profile Socket

  • Contact plating: tin
  • Material: beryllium copper or phosphor bronze
  • Contact current: 1A
  • Tin -plated tails
  • Contact resistance: less than 5mΩ
  • Dieletric withsanding voltage: 300Vrms
  • Insulation resistance: greater than 100MΩ
  • Insulator: glass filled polyester or glass-filled polyphenylene sulfide
  • Sleeve material: brass
  • Lead Length: .140"
  • Body Height: .188"
  • Weight: 0.1 lbs.
  • Prepackaged: please order in increments of 10, 100, 1000
  • Pins: 40
  • Width (Inches) 0.6

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product