Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optocoupler DC Input 1 Channel Darl with Base DC Output 8 Pin Plastic DIP Black Bulk

View 6N138: Optocoupler Low Input Current High Gain Split Darlington DIP-8 (Optoisolators)

6N138: Optocoupler Low Input Current High Gain Split Darlington DIP-8 (Optoisolators)

View Larger Image
Image is representative only
Jameco Part no. 42489
Manufacturer   MAJOR BRANDS
Manufacturer no. 6N138
Catalog 151 , page 18
Learn more about Major Brands.
Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.59
100+ $0.49
  • Availability: Ship  today  

 Add to cart

OPTOCOUPLER, 6N138, LOW INPUT CURRENT, HIGH GAIN SPLIT DARLINGTON, DIP-8

Report a problem
Suggest a product
Specification Value
Family6N138
Minimum Isolation Voltage2500Vrms
Maximum Collector Current60mA
Input TypeDC
Minimum Current Transfer Ratio300%
Maximum Current Transfer Ratio1300%(Typ)
Number of Channels per Chip1
Maximum Input Current20mA
Maximum Reverse Voltage5V
Output TypeDC
Maximum Forward Voltage1.7V
Output DeviceDarlington With Base
Typical Forward Voltage1.3V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count8
PackagingBulk
Product Width6.86mm(Max)
Product Height3.04mm(Min)
Supplier_PackagePDIP Black
Product Length9.91mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation100mW


Report a problem
Suggest a product

RELATED PRODUCTS

5 Volt Rectangular Reflective Phototransistor

Buy Now  $1.29


Optocoupler DC Input 4 Channel Trans DC Output 16-Pin PDIP

Buy Now  $0.69


Optocoupler Logic Output Open Collector DC Input 1 Channel 8-Pin Plastic Dip Black Bulk

Buy Now  $0.79

Copyright ©2002 - 2015 Jameco. All Rights Reserved.