USB to SATA/IDE Combo Adapter
AS1200: USB 2.0 to SATA/IDE Combo Adapter (Serial-Ata)
View Larger ImageImage is representative only
| Jameco Part no. 2075815 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | AS1200 |
| RoHS compliant | |
| Catalog 132 , page 153 | |
and BenchPro brands.
- Data Sheet (current) [269 KB ]
This USB 2.0 to SATA/IDE Combo Adapter allows users to use IDE or SATA (serial ATA) hard drives or both over USB 2.0 connection. Its advantage is that you can keep the existing IDE drive while at the same time move ahead to the new SATA technology, which provides a faster transfer speed of up to 150 Mbps. Both 3.5" IDE (using a converter) and 2.5" IDE are supported. Another great feature is that you can exchange data between SATA and IDE drives by attaching both drives at the same time. Any SATA or IDE drive can be conveniently turned into an external USB 2.0 storage device.
Function
System Requirements:
Specifications:
Item Description Serial ATA Interface Compliant with Serial ATA 1.0a Parallel ATA Interface Ultra ATA/133 Parallel Interface USB Interface USB 2.0 specification and backward compatible with USB 1.1 Connectors SATA: 7-Pin Signal male Type Connector Power Source Input: AC 100-240V System Support Windows: Windows 98SE/ME/2000/XP Certificated FCC, CE.
Transfer speed: 1.5/12/480 Mbps
IDE: IDE 44 pin female connector
(2.5" to 3.5" converter: IDE 44 male to 40 female)
USB: USB 2.0 Type A male connector
DC: Mini 4-pin power connector
DC IN: 2.1mm power plug jack
Output: 12V DC/2A
Macintosh: Mac 8.6 or higher
* Specification is subject to change without further notice.
Package Contents:
Report a problem
Suggest a product
Report a problem
Suggest a product