Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Audio and Video

Audio Amp Single Speaker 1 Channel Mono 0.325 Watt Class-Ab 8 Pin Mdip Rail

View LM386N-1: Audio Amp Speaker 1 Channel Mono 0.325W Class-Ab 8 Pin Mdip Rail

LM386N-1: Audio Amp Speaker 1 Channel Mono 0.325W Class-Ab 8 Pin Mdip Rail

View Larger Image
Image is representative only
National Semiconductor
Jameco Part no. 24125
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM386N-1
Catalog 142 , page 11
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.75
100+ $0.59
  • Availability:Ship  3 Days ARO 

 Add to cart

Audio Amp Speaker 1 Channel Mono 0.325W Class-AB 8-Pin MDIP Rail

Features
  • Family: LM386
  • Minimum Single Supply Voltage : 4V
  • Typical Single Supply Voltage: 5V/9V
  • Maximum Single Supply Voltage: 12V
  • Maximum Operating Temperature: 70°C
  • Amplifier Type: Class-AB
  • Output Type: 1-Channel Mono
  • Maximum Load Resistance: 32 Ohm
  • Supplier_Package : MDIP
  • Maximum Quiescent Current: 8mA@6V
  • Product Length: 9.27mm
  • Total Harmonic Distortion Noise : 0.2%@8 Ohm @125mW
  • Maximum Input Bias Current: 0.25uA(Typ)@6V
  • Typical Output Power x Channels @ Load: 0.325Wx1@8Ohm
  • Typical PSRR: 50dB
  • Typical Quiescent Current: 4mA@6V
  • Maximum Power Dissipation: 1250mW
  • Rail to Rail: No
  • Minimum Operating Temperature: 0°C
  • Function: Speaker
  • Mounting Through Hole
  • Pin Count: 8
  • Product Width: 6.35mm
  • Product Height: 3.3mm
  • Power Supply Type: Single
  • Product Type: Audio Amplifier
  • Typical Voltage Gain: 46dB
  • Input Signal Type: Single
  • Output Signal Type: Single


Report a problem
Suggest a product
Specification Value
FamilyLM386
Minimum Single Supply Voltage4V
Typical Single Supply Voltage5V|9V
Maximum Single Supply Voltage12V
Maximum Operating Temperature70°C
Amplifier TypeClass-AB
Output Type1-Channel Mono
Maximum Load Resistance32Ohm
Supplier_PackageMDIP
Maximum Quiescent Current8mA@6V
Product Length9.27mm
Total Harmonic Distortion Noise0.2%@8Ohm@125mW
Maximum Input Bias Current0.25uA(Typ)@6V
Typical Output Power x Channels @ Load0.325Wx1@8Ohm
Typical PSRR50dB
Typical Quiescent Current4mA@6V
Specification Value
Maximum Power Dissipation1250mW
Rail to RailNo
Minimum Operating Temperature0°C
FunctionSpeaker
MountingThrough Hole
PackagingRail
Pin_Count8
Product Width6.35mm
Product Height3.3mm
Power Supply TypeSingle
Product TypeAudio Amplifier
Typical Voltage Gain46dB
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Audio Amp Single Speaker 1 Channel Mono 25 Watt Class-AB 5-Pin (5+tab) TO-220 Rail

Buy Now  $3.15


OP Amp Dual General Purpose ±18 Volt 8-Pin Plastic Dip Tube

Buy Now  $2.95


Audio Amp Single Speaker 1 Channel Mono 11 Watt Class-AB 5-Pin (5+tab) TO-220

Buy Now  $5.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.