LM386N-1 Low Voltage Audio Power Amplifier DIP-8

$0.89 ea


  • Part no.: 24125
  • Manufacturer: NATIONAL SEMICONDUCTOR
  • Manufacturer no.: LM386N-1
Pricing
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59

LM386N-1 - Low Voltage Audio Power Amplifier

Features
  • Family: LM386
  • Minimum Single Supply Voltage : 4V
  • Typical Single Supply Voltage: 5V/9V
  • Maximum Single Supply Voltage: 12V
  • Maximum Operating Temperature: 70°C
  • Amplifier Type: Class-AB
  • Output Type: 1-Channel Mono
  • Maximum Load Resistance: 32 Ohm
  • Supplier_Package : MDIP
  • Maximum Quiescent Current: 8mA@6V
  • Product Length: 9.27mm
  • Total Harmonic Distortion Noise : 0.2%@8 Ohm @125mW
  • Maximum Input Bias Current: 0.25uA(Typ)@6V
  • Typical Output Power x Channels @ Load: 0.325Wx1@8Ohm
  • Typical PSRR: 50dB
  • Typical Quiescent Current: 4mA@6V
  • Maximum Power Dissipation: 1250mW
  • Rail to Rail: No
  • Minimum Operating Temperature: 0°C
  • Function: Speaker
  • Mounting Through Hole
  • Pin Count: 8
  • Product Width: 6.35mm
  • Product Height: 3.3mm
  • Power Supply Type: Single
  • Product Type: Audio Amplifier
  • Typical Voltage Gain: 46dB
  • Input Signal Type: Single
  • Output Signal Type: Single

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM386
    Power Supply TypeSingle
    Minimum Single Supply Voltage4V
    Output Signal TypeSingle
    Typical Single Supply Voltage5V|9V
    Maximum Single Supply Voltage12V
    Maximum Input Bias Current0.25uA(Typ)@6V
    Amplifier TypeClass-AB
    Maximum Load Resistance32Ohm
    Maximum Power Dissipation1250mW
    Maximum Quiescent Current8mA@6V
    Typical Output Power x Channels @ Load0.325Wx1@8Ohm
    Typical PSRR50dB
    Typical Quiescent Current4mA@6V
    Rail to RailNo
    Total Harmonic Distortion Noise0.2%@8Ohm@125mW
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    Product Height3.3mm
    Supplier_PackageMDIP
    Product TypeAudio Amplifier
    Product Width6.35mm
    Product Length9.27mm
    Typical Voltage Gain46dB
    Input Signal TypeSingle
    Output Type1-Channel Mono


    Report a problem
    Suggest a product