Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D

Analog to Digital Converter Single Dual Slope 0.003KSPS 3 1/2DIGIT LED 40 Pin Pdip

View 7107CPL: ADC A/D Converter 3 1/2 Digit LED/LCD Single Chip LCD 5V DIP-40 (Analog/Linear)

7107CPL: ADC A/D Converter 3 1/2 Digit LED/LCD Single Chip LCD 5V DIP-40 (Analog/Linear)

View Larger Image
Image is representative only
Jameco Part no. 43756
Manufacturer   MAJOR BRANDS
Manufacturer no. 7107CPL
Catalog 132 , page 10
Learn more about Major Brands.
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.49
100+ $2.25
  • Availability: Ship  today  

 Add to cart

IC, 7107CPL, A/D CONVERTER, 3 1/2 DIGIT LED/LCD SINGLE CHIP LCD, 5V, DIP-40

Report a problem
Suggest a product
Specification Value
FamilyICL7107
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±0.2V
Typical Dual Supply Voltage±5V
ArchitectureDual Slope
Integral Nonlinearity Error±1Counts
Typical Power Dissipation10mW
Resolution3 1/2Digit
Sample and HoldNo
Sampling Rate0.003KSPS
Single-Ended InputNo
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count40
Supplier_PackagePDIP
Product Width14.73mm(Max)
Product Height4.95mm(Max)
Number of ADCs1
Product Length53.2mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeLED


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin Plastic Dip W

Buy Now  $49.45


Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 20-Pin Plastic Dip N

Buy Now  $34.95


Digital to Analog Converter 1 Channel Resistor-String 16-Bit 28-Pin PDIP

Buy Now  $55.45

Copyright ©2002 - 2013 Jameco. All Rights Reserved.