Analog to Digital Converter Single Dual Slope 0.003k SPS 3 1/2 Digit LED 40-Pin PDIP

$2.75 ea


  • Part no.: 43756
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 7107CPL
Pricing
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25

Analog to Digital Converter

Features

  • Packaging: PDIP-40
  • Power: 10mW
  • Voltage Supply: ±5V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyICL7107
    ArchitectureDual Slope
    Converter TypeGeneral Purpose
    Number of ADCs1
    Number of Analog Inputs1
    Input TypeVoltage
    Differential InputYes
    Digital Interface TypeLED
    Input Signal TypeDifferential
    Polarity of Input VoltageBipolar
    Input Voltage±0.2V
    Typical Dual Supply Voltage±5V
    Integral Nonlinearity Error±1Counts
    Typical Power Dissipation10mW
    Resolution3 1/2Digit
    Sample and HoldNo
    Sampling Rate0.003KSPS
    Single-Ended InputNo
    Voltage ReferenceInternal|External
    Voltage Supply SourceDual
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    Pin_Count40
    Supplier_PackagePDIP
    Product Width14.73mm(Max)
    Product Height4.95mm(Max)
    Product Length53.2mm(Max)
    Product TypeADC


    Report a problem
    Suggest a product