Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Darlington Photocoupler DIP-8

View PS2502-2: Optoisolator DIP-8 Darlington Photocoupler (Opto Components)

PS2502-2: Optoisolator DIP-8 Darlington Photocoupler (Opto Components)


Image is representative only
Jameco Part no. 320696
Manufacturer   MAJOR BRANDS
Manufacturer no. PS2502-2
Catalog 151 , page 18
Learn more about Major Brands.
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability:Ship  2 Days ARO 

 Add to cart

OPTOISOLATOR,PS2502-2,DIP-8, DARLINGTON PHOTOCOUPLER


OPTO,PS2502-2,DIP-8,
DARLINGTON PHOTOCOUPLER

Report a problem
Suggest a product
Specification Value
FamilyPS2502-2
Maximum Collector Emitter Voltage40V
Minimum Isolation Voltage5300Vrms
Input TypeDC
Minimum Current Transfer Ratio200%
Maximum Current Transfer Ratio2000%(Typ)
Number of Channels per Chip2
Maximum Input Current50mA
Maximum Fall Time250us
Maximum Reverse Voltage6V
Output TypeDC
Maximum Forward Voltage1.4V
Output DeviceDarlington
Typical Fall Time53us
Maximum Rise Time300us
Specification Value
Typical Forward Voltage1.2V
Typical Rise Time60us
Minimum Operating Temperature-30°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count8
Product Width7mm(Max)
Product Height4mm(Max)
Supplier_PackageDIP
Product Length10.16mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation200mW
Maximum Collector Emitter Saturation Voltage1000mV


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.59


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.