QUAD 2-INPUT POSITIVE NOR GATE DIP-14

$0.35 ea


  • Part no.: 45188
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC02
Pricing
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19

Quad 2-Input NOR Gate

Specifications

This NOR gate utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with low power consumption of standard CMOS integrated circuits. All gates have buffered outputs, providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
  • Typical propagation delay: 8ns
  • Wide power supply range: 2-6V
  • Low quiescent supply current: 20uA max
  • Low input current: 1uA max
  • High output current 4mA minimum

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product