12-Bit Asynchronous Binary Counter DIP-16

$0.49 ea


  • Part no.: 45920
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC4040
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25

12-STAGE BINARY COUNTER

The MM74HC4040 is a high speed binary ripple carry counter. This counter is implemented utilizing advanced silicon-gate CMOS technology to achieve speed performance similar to LS-TTL logic while retaining the low power and high noise immunity of CMOS. This device increments on the falling edge (negative transition) of the input clock, and all the outputs are reset to a low level by applying a logical high on the reset input.

Features:
  • Typical propagation delay: 16 ns
  • Wide operating voltage range: 2-6V
  • Low input current: 1 µA maximum
  • Low quiescent current: 80 µA maximum
  • Output drive capability: 10 LS-TTL loads


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product