Connector SMA Receptacle 0Hz to 18GHz 50Ohm Solder Straight Thru-Hole Gold

145382

$2.75 ea


  • Part no.: 145382
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 901-144-8RFX-VP-R
  • RoHS Compliant
Pricing
# of units Price
1+ $2.75
10+ $2.49
50+ $2.25

SMA Female Connector

Features

  • Orientation: Straight
  • Impedance: 50Ω
  • Frequency: 0Hz to 18GHz
  • PCB Mount



    Report a problem
    Suggest a product
  • Specification Value
    FamilySMA
    TypeSMA
    Contact PlatingGold
    Body OrientationStraight
    Contact MaterialBeryllium Copper
    GenderRCP
    Impedance50 Ohm
    Operating Frequency0Hz to 18GHz
    Body PlatingGold
    Termination MethodSolderable
    Body MaterialBrass
    Insulator MaterialTetrafluoroethylene Fluorocarbon
    Terminate ToPCB
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature165°C
    MountingThrough Hole
    Product Depth7mm
    Product Height9.53mm
    Product Length7mm
    Product TypeConnector RF


    Report a problem
    Suggest a product