Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, TTL >> 74LS Series

Asynchronous Decade Counter DIP-14

View 74LS90: LS Asynchronous Decade Counter DIP-14 Typical Power Dissipation 45MW (74LS Series)

74LS90: LS Asynchronous Decade Counter DIP-14 Typical Power Dissipation 45MW (74LS Series)

View Larger Image
Image is representative only
Jameco Part no. 48119
Manufacturer   MAJOR BRANDS
Manufacturer no. 74LS90
Catalog 161 , page 3
Learn more about Major Brands.
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.59
100+ $1.45
  • Availability: Ship Today  

 Add to cart

Asynchronous Decade Counter DIP-14

Specifications

Each of these monolithic counters contain four master-slave flip-flops and additional gating to provide a divide-by-two counter and a three-stage binary counter for which the count cycle length is divide-by-five for the DM74LS90.All of these counters have a gated zero reset and the DM74LS90 also has a gated set-to-nine inputs for use in BCD nine's complement applications.To use their maximum count length (decade or four bit binary), the B input is connected to the QA output. The input count pulses are applied to input A and the outputs are as described in the appropriate truth table. A symmetrical divide-by-ten count can be obtained from the DM74LS90 counters by connecting the QD output to the A input and applying the input count to the B input which gives a divide-by-ten square wave at output QA.

Features

  • Typical power dissipation 45mW
  • Count frequency 42MHz

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLS
    Supply Voltage-Nom (Vsup) (V)5


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    BCD to 7 Segment Decoder Driver DIP 16

    Buy Now  $1.49


    Triple 3 Input NOR Gate DIP 14

    Buy Now  $0.89

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.