MONOSTABLE MULTIVIBRATOR DIP-14

$3.25 ea


  • Part no.: 49322
  • Manufacturer: Major Brands
  • Manufacturer no.: 74121
Pricing
# of units Price
1+ $3.25
10+ $2.95
100+ $2.75
MONOSTABLE MULTIVIBRATOR WITH SCHMITT TRIGGER INPUT

This multivibrator features dual negative-transition-triggered inputs and a single positive-transition-triggered input, which can be used as an inhibit input. Schmitt trigger input circuitry (TTL hysteresis) for the B input allows jitter-free triggering from inputs with transition rates as slow as 1V/sec, providing the circuit with excellent noise immunity of typically 1.2V.


Features:
  • Programmable output pulse width
  • Internal compensation for virtual temperature independence
  • Jitter-free operation up to 90% duty cycle
  • Inhibit capability
  • DIP-14 configuration (14 pins)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product