DUAL MONOSTABLE MULTIVIBRATOR DIP-16

$3.95 ea


  • Part no.: 49357
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 74123
Pricing
# of units Price
1+ $3.95
10+ $3.49
100+ $2.95
DUAL RETRIGGERABLE ONE-SHOT

The DM74123 is a dual retriggerable monostable multivibrator capable of generating output pulses from a few nano-seconds to extremely long duration up to 100% duty cycle


Features:
  • Retriggerable to 100% duty cycle
  • DC triggered from active-HIGH transition or active-LOW transition inputs
  • Direct reset terminates output pulse
  • Compensated for VCC and temperature variations
  • DTL, TTL compatible
  • Input clamp diodes
  • DIP-16 configuration (16 pins)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product