Test Lead BNC (Male) To Banana Plug Multi Stack 5.4 Inch Black-Red

$18.95 ea


  • Part no.: 2113877
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 3957
Pricing
# of units Price
1+ $18.95
10+ $16.95
25+ $14.95
BNC Male to Multi-Stacking Banana Plugs

Features:
  • Converts BNC (Female) cables/connectors to top/side stackable banana plugs for test versatility.
  • BNC connector and banana plugs are molded directly to the wire for pull strength durability and dust/moisture resistance.
  • BNC dielectric is PTFE for superior temperature performance
  • BNC center contact is gold plated for corrosion resistance, low contact resistance and long insertion life.


Materials:
  • BNC: Body - Brass, Nickel Plated
    • Center Contact - Brass, Gold Plated.
    • Dielectric: PTFE
  • Wire: 18 AWG, Stranding 65 x 36 T.C., PVC Insulated, .144" (3.66mm) O.D., Color matches banana plugs
  • Marking: "POMONA 3957"
  • Banana Plugs: Body - Brass Nickel Plated
    • Spring - Beryllium Copper, Nickel Plated
    • Insulation: Polypropylene Color: One Red, One Black


Ratings:
  • Operating Voltage: Hand-Held testing: 30VAC/60VDC Max.
  • Hands free testing in controlled voltage environments: 500 VRMS Max.
  • Operating Temperature: +55°C (+131°F) Max.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product