Line Transmitter 4 Transceiver 16-Pin Plastic Dip Tube

$1.75 ea


  • Part no.: 50948
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 75174
Pricing
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Descriptive Quadruple Differential Line Driver

Features

  • RS-422
  • 3-State Driving Mode
  • Voltage: 5V
  • Packaging: PDIP-16



    Report a problem
    Suggest a product
  • Specification Value
    FamilySN75174
    FunctionLine Transmitter
    Maximum Supply Current60mA
    ESD ProtectionYes
    Data Rate4MBd
    Data Transmission TopologyMultidrop|Multipoint
    Driving Mode3-State
    Interface StandardsEIA/TIA-422-B|RS-485|V.11
    Number of Drivers per Line[email protected][email protected]
    Number of Receivers per Line[email protected][email protected]
    Number of Transmitter Enables1
    Number of Transmitters4
    Transmitter Communication TypeRS-422|RS-485
    Transmitter Signal TypeDifferential
    Power Supply TypeSingle
    Minimum Single Supply Voltage4.75V
    Typical Single Supply Voltage5V
    Maximum Single Supply Voltage5.25V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count16
    Supplier_PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeBus Line Transceiver


    Report a problem
    Suggest a product