Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Line Driver or Receiver

Line Transmitter 4 Transceiver 16 Pin Plastic DIP Tube

View SN75174N: Driver/Receiver 75174N 5V DIP-16 RS422 Quad Diff Line Driver (Interface)

SN75174N: Driver/Receiver 75174N 5V DIP-16 RS422 Quad Diff Line Driver (Interface)

View Larger Image
Image is representative only
Jameco Part no. 50948
Manufacturer   MAJOR BRANDS
Manufacturer no. SN75174N
Catalog 142 , page 10
Learn more about Major Brands.
Pricing & Availability

$1.29

# of Unit Price
1+ $1.29
10+ $1.19
100+ $1.09
  • Availability: Ship  today  

 Add to cart

IC,DRIVER/RECEIVER,75174N,5V,DIP-16 RS422 QUAD DIFF LINE DRIVER

Report a problem
Suggest a product
Specification Value
FamilySN75174
Number of Receivers per Line10@RS-422|32@RS-485
Number of Transmitter Enables1
Number of Transmitters4
Transmitter Communication TypeRS-422|RS-485
Transmitter Signal TypeDifferential
FunctionLine Transmitter
Power Supply TypeSingle
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Maximum Supply Current60mA
Specification Value
MountingThrough Hole
PackagingTube
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeBus Line Transceiver
ESD ProtectionYes
Data Rate4MBd
Data Transmission TopologyMultidrop|Multipoint
Driving Mode3-State
Interface StandardsEIA/TIA-422-B|RS-485|V.11
Number of Drivers per Line1@RS-422|32@RS-485


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin Plastic Dip N

Buy Now  $2.25


RS 422/423 QUAD DIFFERENTIAL LINE RECEIVER WITH 3-STATE OUTPUT, DIP 16

Buy Now  $1.75


Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin Plastic Dip N

Buy Now  $1.75

Copyright ©2002 - 2014 Jameco. All Rights Reserved.