8 Bit 32 I/O 12 MHz DIP 40 Central Processing Unit

51959

Refurbished

View larger image

$2.95 ea


  • Part no.: 51959
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 8039
Pricing
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
IC, 8039, MICROPROCESSOR, 8-BIT, 27 I/O, 6MHz, DIP-40


IC,CPU,8039,8-BIT,DIP-40
27 I/O,6MHZ

Report a problem
Suggest a product
Specification Value
Additional FeatureSMA-F; SMA-M
Operating Frequency-Max (MHz)18000
Operating Frequency-Min (MHz)10
DC Voltage-Max (V)200
Insertion Loss-Max (dB)0.5
RF/Microwave DC Block TypeINSIDE AND OUTSIDE DC BLOCK


Report a problem
Suggest a product