Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal 10-12 AWG Female 26.42MM 9.65MM Tin Loose Piece

View 19005-0010: .250 Inch Fully Insulated Female Coupler Quick Disconnect Terminal

19005-0010: .250 Inch Fully Insulated Female Coupler Quick Disconnect Terminal


Image is representative only
Molex Inc.
Jameco Part no. 489774
Manufacturer MOLEX INC.
Manufacturer no. 19005-0010
Catalog 142 , page 66
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
  • Availability: Ship  today  

 Add to cart

.250" FULLY INSULATED FEMALE COUPLER QUICK DISCONNECT TERMINAL, 10-20 AWG

Report a problem
Suggest a product
Specification Value
Family19005
Maximum Operating Temperature105°C
PackagingLoose Piece
Tab Size5.14mm²
Product Depth9.65mm
Product Length26.42mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
Specification Value
GenderF
ColorYellow
Wire Size10-12AWG
InsulationNylon
Body MaterialBrass
PlatingTin
Minimum Operating Temperature-65°C


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.