Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Trimmers

1/2 Watt 3/8 Inch Square Trimming Potentiometer 500K Ohm

View 3386P-1-504/63P504: Potentiometer 3/8 Inch Square Single-Turn Cermet

3386P-1-504/63P504: Potentiometer 3/8 Inch Square Single-Turn Cermet

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 63212
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 3386P-1-504/63P504
  RoHS compliant
Catalog 151 , page 40
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.79
500+ $0.65
1000+ $0.49
  • Availability: Ship  today  

 Add to cart

POTENTIOMETER, 3/8" SQUARE, SINGLE-TURN CERMET, 1/2 WATT, 500K OHM

Report a problem
Suggest a product
Specification Value
Family3386
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)3.15
Width (mm)9.53
Height (mm)4.83
Length (mm)9.53
Specification Value
Product TypePotentiometer
TypeTrimmer
Resistance (Ohms)500000
Tolerance (%)10
Number of Turns1
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


POTENTIOMETER,100K OHM,3299W-104,25-TURN,.5 WATT,CERMET

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.