Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EPROM

R

5 Volt 8KX8 DIP-28 200 Nanoseconds Eprom

View 27C64-20: Eprom 8K X 8 200NS 5V DIP-28 (Memory)

27C64-20: Eprom 8K X 8 200NS 5V DIP-28 (Memory)

View Larger Image
Image is representative only
Jameco Part no. 74608
Manufacturer   MAJOR BRANDS
Manufacturer no. 27C64-20
Catalog 151 , page 6
Learn more about Major Brands.
Pricing & Availability

$3.75

# of Unit Price
1+ $3.75
10+ $3.49
100+ $3.25
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, 27C64-20, EPROM, 8k x 8, 200ns, 5V, DIP-28


IC,EPROM,27C64-20,5V
8kx8,DIP-28,200ns

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

5 VOLT 4KX8 DIP-24 250 NANOSECONDS EPROM

Buy Now  $4.95


EPROM UV 512K-Bit 64K x 8 120ns 28-Pin FDIPW

Buy Now  $4.19


EPROM U Volt 256K-Bit 32K x 8 120ns 28-Pin CFDIPWB Tube

Buy Now  $4.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.